SamtecTSS-120-01-G-DEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 54.61 | |
| 9.27 | |
| 9.27 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.92 | |
| Through Hole |
This shrouded TSS-120-01-G-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. TSS-120-01-G-D is housed in black polyester. This product is 54.61 mm long, 9.27 mm tall and 9.27 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

