VishayTSM4YJ101KR05Gradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 4 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 11(Elec)|12(Mech) | |
| 1 | |
| 3960 | |
| 100 | |
| 11 | |
| 4680 | |
| 100 | |
| 12 | |
| Tape and Reel | |
| 4.8 | |
| 4 | |
| 5.3 | |
| 0.28 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this TSM4YJ101KR05 potentiometer from Vishay is your solution! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The TSM4YJ101KR05 part has a j-hook termination style. This product is 4.8 mm long, 5.3 mm tall and 3.8 mm deep. It has a tolerance of 10%. This device utilizes cermet technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

