10-25% de reduction
SamtecTSM-113-01-L-DV-A-PEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 33.02 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
Reduce safety concerns with this unshrouded TSM-113-01-L-DV-A-P header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 33.02 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSM-113-01-L-DV-A-P is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

