SamtecTSM-109-03-S-SV-A-P-TREmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 22.86 | |
| 4.82 | |
| 14.48 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSM-109-03-S-SV-A-P-TR header connector from Samtec. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 22.86 mm long, 14.48 mm tall and 4.82 mm deep. TSM-109-03-S-SV-A-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

