SamtecTSM-109-01-T-DH-AEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Tube | |
| 22.86 | |
| 16.25 | |
| 6.1 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSM-109-01-T-DH-A header connector. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. This product is 22.86 mm long, 6.1 mm tall and 16.25 mm deep. TSM-109-01-T-DH-A is housed in black liquid crystal polymer. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

