SamtecTSM-108-01-L-DV-TREmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD T/R

This unshrouded TSM-108-01-L-DV-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -55 to 125 °C. TSM-108-01-L-DV-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20.32 mm long, 9.65 mm tall and 7.36 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 semaine
    • Price: $2.04
    1. 1+$2.04
    2. 50+$1.78
    3. 100+$1.60

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.