SamtecTSM-105-01-L-DV-A-M-TREmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSM-105-01-L-DV-A-M-TR header connector from Samtec on your PCB today! This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method. TSM-105-01-L-DV-A-M-TR is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 125 Minimum 125
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.