SamtecTSM-103-02-T-DVEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 105 | |
| Tube | |
| 7.62 | |
| 7.36 | |
| 11.94 | |
| Surface Mount |
Reduce safety concerns with this unshrouded TSM-103-02-T-DV header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 7.62 mm long, 11.94 mm tall and 7.36 mm deep. TSM-103-02-T-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

