SamtecTSM-102-02-L-SH-AEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD Tube

Samtec brings you their unshrouded TSM-102-02-L-SH-A header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSM-102-02-L-SH-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 3.05 mm tall and 15.49 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semaines
    • Price: $0.87
    1. 1+$0.87
    2. 50+$0.73
    3. 100+$0.62

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.