SamtecTSM-102-01-L-SH-AEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 10.92 | |
| 3.05 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-102-01-L-SH-A header connector helps protect your equipment from accidental shortages. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 5.08 mm long, 3.05 mm tall and 10.92 mm deep. TSM-102-01-L-SH-A is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

