| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 9030.20.10.00 | |
| Automotive | No |
| PPAP | No |
Description du kit de développement
Saleae Logic is an 8-channel USB Logic Analyzer that records and displays digital waveforms and decodes common protocols such as Async Serial, CAN, SPI, I2S, PCM, UNI/O®, Manchester and MP mode. Records up to 200M samples at rates up to 24MHz, providing extensive debugging insight into a board level design.
Logic works with 3.3V and 5V logic levels and comes complete with carrying case, E-Z-Hook probes, wire harness, USB cable and a 2-year manufacturer`s warranty. The software runs on Windows, Mac and Linux, and operates in a fully-featured demo mode when no Logic is attached.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.