STMicroelectronicsTS820-600BSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 5(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 73 | |
| 5 | |
| 600 | |
| 8(Min) | |
| 1.6@16A | |
| 600 | |
| 5 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) |
| Largeur du paquet | 6.2(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
This scr TS820-600B thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 73 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

