VishayTS63Z103KR10Gradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 8.85 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 250 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 155 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.8 | |
| 14(Elec)|15(Mech) | |
| 1 | |
| 5040 | |
| 200 | |
| 14 | |
| 5400 | |
| 200 | |
| 15 | |
| Tape and Reel | |
| Square | |
| 6.85 | |
| 8.85 | |
| 5.3 | |
| 0.5 | |
| Surface Mount |
This TS63Z103KR10 potentiometer from Vishay is your solution to resistance calibration in a circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This device is made with cermet technology. This product is 6.85 mm long, 5.3 mm tall and 8.85 mm deep. The TS63Z103KR10 part has a j-hook termination style. This part has an operating temperature of -55 to 155 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

