STMicroelectronicsTS4061AILT-1.225Références de tension
V-Ref Precision 1.225V 15mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.1% | |
| 35ppm/°C | |
| 4mV | |
| 1.225 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Even in the event of large power supply variations, this TS4061AILT-1.225 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 1.225 V, this is power management at its best. This voltage reference circuit supports shunt topology. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

