SamtecTS-117-T-AEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Use this unshrouded TS-117-T-A connector from Samtec when board-to-board interconnects is required. This HDR connector's 17 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 43.18 mm long, 8.16 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. TS-117-T-A is housed in black polyester. It uses the solder termination method.

Total en stock: 220 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.