SwitchcraftTRAPC7MXRaccordement audio et vidéo

Conn XLR Connector M 7 POS 2.54mm Solder RA Thru-Hole 7 Terminal 1 Port Bulk

Make your product's components work properly with the xlr connector TRAPC7MX audio and video connector from Switchcraft. This M connector's 7 contacts that are made out of brass and plated with tin. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. TRAPC7MX is housed in thermoplastic. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 7 terminals use the solder termination method. This product is 20.06 mm long, 13.71 mm tall and 13.46 mm deep.

188 pièces: Prêt à être expédié le lendemain

    Total$630.75Price for 50

    • (50)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2532+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      États Unis
      • In Stock: 188 pièces
      • Price: $12.615

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.