LittelfuseTPSMC36CASuppresseur de tension transitoire (TVS)

Diode TVS Single Bi-Dir 30.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R

Implement surge protection with this TPSMC36CA TVS diode from Littelfuse. Its test current is 3 mA. This device's maximum clamping voltage is I2C/UART V and minimum breakdown voltage is RISC V. Its maximum leakage current is 4KB μA. Its peak pulse power dissipation is 40 W. This TVS diode has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

350 pièces: Livraison en 2 jours

    Total$0.26Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2245+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      350
      Country Of origin:
      Chine
         
      • Price: $0.2635
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2245+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 350 pièces
      • Price: $0.2635

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.