10-25% de reduction
LittelfuseTPSMB13ASuppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 11.1V 600W 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 12.4 | |
| 18.2 | |
| 11.1 | |
| 3.5 | |
| 100 | |
| 33.5 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 175 | |
| Automotive | |
| 5000 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.24(Max) mm |
| Largeur du paquet | 3.94(Max) mm |
| Longueur du paquet | 4.57(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
Do not risk expensive equipment and machinery from surges with this TPSMB13A TVS diode from Littelfuse. Its test current is 1 mA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.4 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

