| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.3 | |
| 4.8 | |
| 1.26 | |
| 0.6 | |
| DC/DC | |
| 0 | |
| 5450(Typ) | |
| Yes | |
| -0.00085%/mA(Typ) | |
| 0.23%/V(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Fixed | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9(Max) |
| Largeur du paquet | 2.35(Max) |
| Longueur du paquet | 2.95(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SIP |
| Conditionnement du fournisseur | uSIP |
| 8 | |
| Forme de sonde | Ball |
Adjust the voltage level of your devices with this step down TPS82673SIPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 4.8 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.26 V, this is power management at its best. This converter is 90 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of -0.00085%/mA(Typ) and line regulation of 0.23%/V(Typ). Its switching regulator has a frequency of 4900 to 6000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

