| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.3 | |
| 4.8 | |
| 1.86 | |
| 0.6 | |
| DC/DC | |
| 0 | |
| 5450(Typ) | |
| Yes | |
| -0.00085%/mA(Typ) | |
| 0.23%/V(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Fixed | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9(Max) |
| Largeur du paquet | 2.35(Max) |
| Longueur du paquet | 2.95(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SIP |
| Conditionnement du fournisseur | uSIP |
| 8 | |
| Forme de sonde | Ball |
Adjust the voltage level of your devices with this step down TPS82670SIPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. It only needs a voltage of at least 2.3 V while not exceeding 4.8 V to effectively power your circuit. With a fixed output that has a voltage of 1.86 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -0.00085%/mA(Typ) and line regulation of 0.23%/V(Typ). This converter is 90 % efficient. It has a switching frequency of 4900 to 6000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

