| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 5.5 | |
| 40 | |
| 0.4@50mA|0.8@100mA | |
| 10mV | |
| 20mV | |
| 0.025 | |
| 210.4°C/W | |
| 126.1°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
This LDO TPS7B6950QDBVRQ1 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.22@50mA|0.45@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 5.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 20mV and line regulation of 10mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@50mA|0.8@100mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

