Texas InstrumentsTPS7A4701RGWTLinear Regulators

LDO Regulator Pos 1.4V to 34V 1A 20-Pin VQFN EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS7A4701RGWT linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.216@0.5A|0.307@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 3 V while not exceeding 36 V to effectively power your circuit. With an adjustable output that has a voltage of 1.4 to 34 V, this is power management at its best. Using a load regulation of 0.3%Vo(Typ) and line regulation of 0.092%Vo(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.45@1A V. Its polarity is positive.

96 pièces: Livraison en 2 jours

    Total$6.17Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2410+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      96
      Country Of origin:
      Philippines
         
      • Price: $6.167
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2410+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Philippines
      • In Stock: 96 pièces
      • Price: $6.167

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.