Texas InstrumentsTPS79928DDCRLinear Regulators

LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT-23 T/R

If you need to maintain a steady voltage on your circuit, then this LDO TPS79928DDCR linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.1@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.7 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.175@200mA V.

6 000 pièces: Prêt à être expédié le lendemain

    Total$966.90Price for 3000

    • (3000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2318+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 6 000 pièces
      • Price: $0.3223

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.