| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.02%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.04 | |
| 143.3°C/W | |
| 1.1°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.33(Max) |
| Largeur du paquet | 1(Max) |
| Longueur du paquet | 1.37(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 5 | |
| Forme de sonde | Ball |
Stable power is ideal for better processing this LDO TPS79918YZUT linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

