| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.3 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.02%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.04 | |
| 225.3°C/W | |
| 39.3°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) |
| Largeur du paquet | 1.75(Max) |
| Longueur du paquet | 3.05(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | TSOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS79913DDCR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.7 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.3 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

