| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3.3 | |
| 0.05 | |
| 1.8 | |
| 5.5 | |
| 0.15%/V(Typ) | |
| 5mV(Typ) | |
| 0.002 | |
| 318 | |
| 396.24°C/W | |
| 165.39°C/W | |
| Thermal Protection|Current Limit|Power Good Signal | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9 |
| Largeur du paquet | 1.25 |
| Longueur du paquet | 2 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-70 |
| 5 | |
| Forme de sonde | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO TPS79733DCKR linear regulator from Texas Instruments. It has an overall accuracy of ±4 %. This device has a maximum power dissipation of 318 mW. Its typical dropout voltage at current is 0.105@10mA V. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.15%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 318 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

