| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.5 | |
| 2.7 | |
| 5.5 | |
| 1.225(Typ) | |
| 0.05%/V(Typ) | |
| 3mV(Typ) | |
| 74°C/W | |
| 44.5°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) mm |
| Largeur du paquet | 3.55(Max) mm |
| Longueur du paquet | 6.55(Max) mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-223 |
| 6 | |
| Forme de sonde | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO TPS79501DCQR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.105@500mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. By operating at a load regulation of 3mV(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

