| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS79433DGNT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.25 | |
| 2.7 | |
| 5.5 | |
| 0.2@250mA | |
| 0.05%/V(Typ) | |
| 10mV(Typ) | |
| 0.22 | |
| 2600 | |
| 55.09°C/W | |
| 8.47°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HVSSOP EP |
| 8 | |
| Forme de sonde | Gull-wing |
This LDO TPS79433DGNT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 2600 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.145@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 2600 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.2@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

