Texas InstrumentsTPS79418DCQRLinear Regulators

LDO Regulator Pos 1.8V 0.25A 6-Pin(5+Tab) SOT-223 T/R

Never worry about components not turning off and on due to lack of voltage with this LDO TPS79418DCQR linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.145@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV(Typ) and line regulation of 0.05%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

2 500 pièces: Livraison en 2 jours

    Total$3,562.50Price for 2500

    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2432+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 2 500 pièces
      • Price: $1.425

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.