Texas InstrumentsTPS79333DBVRQ1Linear Regulators

LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R

This LDO TPS79333DBVRQ1 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 561 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.102@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 561 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.18@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en stock: 6 059 pièces

Regional Inventory: 3 059

    Total$0.44Price for 1

    3 059 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Chine
         
      • Price: $0.4379
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 59 pièces
      • Price: $0.4379
    • (3000)

      Prêt à être expédié le lendemain

      Increment:
      3000
      Ships from:
      États Unis
      Date Code:
      2319+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.4203
    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.4235

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.