| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 561 | |
| 256°C/W | |
| 63.75°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
This LDO TPS79225DBVT linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 561 mW. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 561 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

