| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 561 | |
| 225.1°C/W | |
| 78.4°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Control the voltage level of your circuit with this LDO TPS79225DBVR linear regulator from Texas Instruments. This device has a maximum power dissipation of 561 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 561 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

