| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 1.2246(Typ) | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 0.17 | |
| 561 | |
| 256°C/W | |
| 63.75°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 mm |
| Largeur du paquet | 1.75(Max) mm |
| Longueur du paquet | 3.05(Max) mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS79118DBVR linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 561 mW. Its typical dropout voltage at current is 0.038@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 2.7 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 561 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

