| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.1 | |
| 2.7 | |
| 10 | |
| 0.115@50mA|0.23@100mA | |
| 0.04%(Typ) | |
| 12mV(Typ) | |
| 0.028 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS78930DBVR linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.057@50mA|0.115@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 2.7 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.115@50mA|0.23@100mA V. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

