| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 1.5 | |
| 2.7 | |
| 5.5 | |
| 0.55@1.5A | |
| 5%/V(Typ) | |
| 7mV(Typ) | |
| 0.26 | |
| 54.2°C/W | |
| 33.3°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 3.55(Max) |
| Longueur du paquet | 6.55(Max) |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-223 |
| 6 | |
| Forme de sonde | Gull-wing |
This LDO TPS78630DCQ linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.39@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 2.7 V and 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 7mV(Typ) and line regulation of 5%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.55@1.5A V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

