Texas InstrumentsTPS78223DDCTLinear Regulators

LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT-23 T/R

This LDO TPS78223DDCT linear regulator developed by Texas Instruments keeps the power stable! This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 2%(Typ) and line regulation of 1%(Typ). Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.6926
    1. 250+$0.6926
    2. 500+$0.6857
    3. 1000+$0.6788
    4. 2000+$0.6720
    5. 2500+$0.6653
    6. 3000+$0.6587
    7. 4000+$0.6521
    8. 5000+$0.6455
    9. 10000+$0.6391

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.