| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2|2.5 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.25@150mA | |
| 1% | |
| 2% | |
| 500 | |
| 200°C/W | |
| 90°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) |
| Largeur du paquet | 1.75(Max) |
| Longueur du paquet | 3.05(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | TSOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
This LDO TPS781250200DDCT linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 500 mW. Its typical dropout voltage at current is 0.2@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2|2.5 V, this is power management at its best. A load regulation of 2% and line regulation of 1% is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.25@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

