| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Adjustable|Fixed | |
| 1.5 to 5.5|3.3 | |
| 1 | |
| 2.7 | |
| 10 | |
| 0.575@1A | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 5070 | |
| 28°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 9.8(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 28 | |
| Forme de sonde | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TPS767D301PWPR linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.35@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 5070 mW. This voltage regulation device's 2 outputs can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With an adjustable|fixed output that has a voltage of 1.5 to 5.5|3.3 V, this is power management at its best. By operating at a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 5070 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.575@1A V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

