Texas InstrumentsTPS76733QDRLinear Regulators

LDO Regulator Pos 3.3V 1A 8-Pin SOIC T/R

Keep calm and stay stable by implementing this LDO TPS76733QDR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.35@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 904 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.575@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 semaines
    • Price: $2.608
    1. 2500+$2.608
    2. 5000+$2.582
    3. 10000+$2.556
    4. 15000+$2.530
    5. 20000+$2.505
    6. 25000+$2.495
    7. 30000+$2.470
    8. 50000+$2.445
    9. 100000+$2.383

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.