Texas InstrumentsTPS76701QDLinear Regulators

LDO Regulator Pos 1.5V to 5.5V 1A 8-Pin SOIC Tube

Maintain a steady voltage level with this LDO TPS76701QD linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904 mW. Its typical dropout voltage at current is 0.23@1A V. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With an adjustable output that has a voltage of 1.5 to 5.5 V, this is power management at its best. At a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

75 pièces: Livraison en 2 jours

    Total$172.05Price for 75

    • (75)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2301+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Taïwan
      • In Stock: 75 pièces
      • Price: $2.294

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.