| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.25 to 5.5 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 1.224(Typ) | |
| 0.01%/V(Typ) | |
| 0.3%(Typ) | |
| 0.05 | |
| 904 | |
| 176°C/W | |
| Power Good Signal|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS76501D linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.085@150mA V. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With an adjustable output that has a voltage of 1.25 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.3%(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

