| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.075@50mA|0.113@75mA|0.15@100mA|0.225@150mA | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 205.3°C/W | |
| 125.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.75(Max) |
| Longueur du paquet | 3.05(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS76350DBVR linear regulator from Texas Instruments to control your voltage levels! This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.0002@0mA|0.002@1mA|0.06@50mA|0.09@75mA|0.12@100mA|0.18@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.075@50mA|0.113@75mA|0.15@100mA|0.225@150mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

