| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.8 | |
| 0.1 | |
| 4.18 | |
| 16 | |
| 0.003@0mA|0.24@100mA|0.15@50mA|0.06@10mA|0.01@1mA | |
| 10mV | |
| 0.115 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS76138DBVR linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.001@0mA|0.17@100mA|0.12@50mA|0.04@10mA|0.007@1mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 4.18 V with a maximum of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.8 V, this is power management at its best. At a line regulation of 10mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 555 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.003@0mA|0.24@100mA|0.15@50mA|0.06@10mA|0.01@1mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

