Texas InstrumentsTPS75625KCLinear Regulators

LDO Regulator Pos 2.5V 5A 5-Pin(5+Tab) TO-220 Tube

Maintain a steady voltage level with this LDO TPS75625KC linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.25@5A V. This voltage regulation device's single output can produce a current up to 5 A. By only needing an input voltage of 2.8 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.35%/V(Typ) and line regulation of 0.04%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 50 Minimum 200
  • Manufacturer Lead Time:
    6 semaines
    • Price: $4.553
    1. 200+$4.553

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.