| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Adjustable | |
| 0.798 to 3.6 | |
| 3 | |
| 0.8 | |
| 5.5 | |
| 0.28@3A | |
| 0.806 | |
| 0.03%/V(Typ) | |
| 0.09%/A(Typ) | |
| 5320 | |
| 18.8°C/W | |
| 2.32°C/W | |
| Current Limit|Power Good Signal|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.65(Max) |
| Largeur du paquet | 9.4(Max) |
| Longueur du paquet | 10.41(Max) |
| Carte électronique changée | 7 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-263 |
| 8 | |
| Forme de sonde | Gull-wing |
This LDO TPS74901KTWTG3 linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.12@3A V. This device has a maximum power dissipation of 5320 mW. This voltage regulation device's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.8 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.798 to 3.6 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.09%/A(Typ) and line regulation of 0.03%/V(Typ). Its maximum power dissipation is 5320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.28@3A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

