| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8 to 3.6 | |
| 3 | |
| 0.796 | |
| 5.5 | |
| 0.195@3A | |
| 0.8 | |
| 0.0005%/V(Typ) | |
| 0.03%/A(Typ) | |
| 35.4°C/W | |
| 32.4°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 5.15(Max) |
| Longueur du paquet | 5.15(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 20 | |
| Forme de sonde | No Lead |
This LDO TPS74401RGWTG4 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 2740 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.115@3A V. This voltage regulation device's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.8 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. By operating at a load regulation of 0.03%/A(Typ) and line regulation of 0.0005%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 2740 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.195@3A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

