| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.796 to 3.6 | |
| 1.5 | |
| 0.8 | |
| 5.5 | |
| 0.12@1.5A | |
| 0.804 | |
| 0.0005%/V(Typ) | |
| 0.04%/A(Typ) | |
| 20.1°C/W | |
| 2.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.65(Max) |
| Largeur du paquet | 9.4(Max) |
| Longueur du paquet | 10.41(Max) |
| Carte électronique changée | 7 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-263 |
| 8 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS74201KTWTG3 linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.06@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 0.8 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04%/A(Typ) and line regulation of 0.0005%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.12@1.5A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

