| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.2 | |
| 0.4 | |
| 1.7 | |
| 5.5 | |
| 0.2@400mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 556 | |
| 255°C/W | |
| 64°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
This LDO TPS73632MDBVREP linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.075@400mA V. This device has a maximum power dissipation of 556 mW. This voltage regulation device's single output can produce a current up to 0.4 A. Using the part will provide the power your application needs by requiring a voltage only of 1.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.2 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 556 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.2@400mA V. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

