| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.5 | |
| 0.4 | |
| 1.7 | |
| 5.5 | |
| 0.2@400mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 556 | |
| 255°C/W | |
| 64°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.75(Max) |
| Longueur du paquet | 3.05(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Stable power is ideal for better processing this LDO TPS73625MDBVREP linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 556 mW. Its typical dropout voltage at current is 0.075@400mA V. This voltage regulation device's single output can produce a current up to 0.4 A. By only needing an input voltage of 1.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 556 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@400mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

