| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.8 | |
| 0.5 | |
| 2.7 | |
| 6.5 | |
| 0.5@500mA | |
| 1.232 | |
| 0.02%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 0.065 | |
| 52.2°C/W | |
| 59.4°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 8 | |
| Forme de sonde | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO TPS73518QDRBRQ1 linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.28@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.5@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

